EV09Z19A

Microchip Technology
579-EV09Z19A
EV09Z19A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC16F15244 Curiosity Nano Evaluation Kit

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Evaluation Kits
PIC16F15244
Brand: Microchip Technology
For Use With: PIC16F15244 8 bit Microcontroller
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PIC16F15244 Curiosity Nano Kit (EV09Z19A)

Microchip Technology PIC16F15244 Curiosity Nano Evaluation Kit (EV09Z19A) is a compact hardware platform designed to demonstrate the abilities of the PIC16F15244 Microcontrollers (MCUs). Supported by MPLAB® X IDE, the PIC16F15244 Curiosity Nano Evaluation Kit provides easy access to the features of the PIC16F15244 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F15244.  

8-Bit Low-Power PIC® & AVR® Microcontroller Tools

Microchip Technology 8-Bit Low-Power PIC® and AVR® Microcontroller Tools are a portfolio of development boards with complete program and debug capabilities. The Microchip Technology boards offer low-power Curiosity Nano evaluation kits to support the next design. These kits are designed to integrate with MPLAB® Code Configurator (MCC), a free software plug-in for the award-winning MPLAB X Integrated Development Environment (IDE). The software provides a graphical interface to configure peripherals and functions specific to applications. Code examples are also available to help start development.

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.