KITXMC47RELAXV1TOBO1

Infineon Technologies
726-KITXMC47RELAXV1
KITXMC47RELAXV1TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC4000

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,28 € 37,28 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
XMC Eval Kit
Evaluation Kits
ARM Cortex M4
XMC4700-F144
Bulk
Brand: Infineon Technologies
Dimensions: 99 mm x 66 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XMC
Part # Aliases: KIT_XMC47_RELAX_V1 SP001427974
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
3A991.a.2

XMC™4700 & 4800 Relax & Relax Lite Eval Kits

Infineon Technologies XMC™4700 and 4800 Relax and Relax Lite Evaluation Kits feature the Arm® Cortex®-M4 based XMC4700 or XMC4800 Microcontrollers (MCUs). The Relax and Relax Lite Evaluation Kits are designed to evaluate the capabilities of the XMC4700 and XMC4800 MCUs and the powerful, free-of-charge toolchain DAVE™3. These Evaluation Kits feature an Ethernet-enabled communication option to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4700 or XMC4800 via the web browser on their PC.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More