STM32-P405

Olimex Ltd.
909-STM32-P405
STM32-P405

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,36 € 2.936,00 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Description/Function: Header board for STM32F405RGT6 ARM Cortex M4
Dimensions: 100 mm x 90 mm
For Use With: STM32F405RGT6
Interface Type: CAN, I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 100
Subcategory: Development Tools
Unit Weight: 109,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8529904600
ECCN:
EAR99

STM32-P405 Development Board

Olimex STM32-P405 development board has an embedded ARM core, compatible with all ARM tools and software. STM32-P405 combines the high-performance ARM Cortex-M4 CPU with an extensive range of peripheral functions and enhanced I/O capabilities. The ARM Cortex-M4 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices. STM32-P4053 is a good start-up board for learning the new ST Cortex-M4 based microcontrollers STM32F405RGT6. It has RS232 and both USB and CAN. It also features a prototype area with all microcontroller signals near it, giving users an easy way to implement their own schematics and add-ons.