QPL9058EVB01

Qorvo
772-QPL9058EVB01
QPL9058EVB01

Mfr.:

Description:
RF Development Tools Evaluation Board Kit - QPL9058

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,00 € 135,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL9058
500 MHz to 6 GHz
Brand: Qorvo
Product Type: RF Development Tools
Series: QPL9058
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9058 QPL9058EVB-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPL9058EVB01 Evaluation Board

Qorvo QPL9058EVB01 Evaluation Board is a demonstration and development platform for the QPL9058 Ultra Low-Noise LNA. The QPL9058 is a high-linearity, ultra-low noise amplifier optimized for 5G m-MIMO (Massive Multiple Input Multiple Output) applications. At 3.6GHz, the amplifier typically provides 18dB gain, +36dBm OIP3 at a 55mA bias setting, and a noise figure of 0.6dB. The QPL9058 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.