Accessories
Add-On Boards
Antenna Kits
Demonstration Boards
Design Kits
Development Boards
Development Kits
Evaluation Boards
Evaluation Kits
PCB Antennas
Reference Design Boards
500 kHz to 1.7 GHz
13.56 MHz
169 MHz
169 MHz to 2.4 GHz
433 MHz
433 MHz to 435 MHz
433 MHz, 868 MHz, 915 MHz
434 MHz
600 MHz to 6 GHz
617 MHz to 698 MHz, 698 MHz to 806 MHz, 824 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz
698 MHz to 2.69 GHz
698 MHz to 2.7 GHz
698 MHz to 3.8 GHz
698 MHz to 5 GHz
698 MHz to 960 MHz, 1.7 GHz to 2.7 GHz, 3.3 GHz to 3.8 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.4 GHz, 2.49 GHz to 2.69 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.5 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
1001013
1002232
1002427
1002436
1004795
1004795, EC646
1005801
9003329
9003347
7488910092
7488910245
7488912455
7488920245
7488930245
7488940245
2611011021000
9002133-02
9002225L0-L01
9002305L0-L01, 9002305L0-L01K
9002418L0-L16L
Bluetooth
Bluetooth, BLE
Bluetooth 5.1
2G/3G, 5G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellulare (NBIoT, LTE), GSM
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G Cellular (NBIoT, LTE, LTE-M)
2G/3G/4G/Cellular (NBIoT, LTE, LTE-M)
3G/4G, Cellular (NBIoT, LTE)
3G/4G, LTE
3G/4G/5G
4G
4G, Cellular (NBIoT, LTE)
4G/5G, Cellular (NBIoT, LTE)
5G
Cellular (NBIoT, LTE)
LoRaWAN
NBIoT
BeiDou, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
BeiDou, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
BeiDou, GLONASS, GNSS, GPS
BeiDou, GLONASS, GPS
Galileo, GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, GLONASS
GPS, GLONASS, BeiDou, Galileo
GPS, GLONASS, Beidou, Galileo
GPS, GLONASS II
GPS, GNSS
GPS/GLONASS, GALILEO/BeiDou
GSM
GSM, GPRS
802.11 a/b/g, WiFi, WLAN
802.11 a/b/g/n/ac/ax, WiFi, WLAN
802.11 a/b/g/n/c, WiFi, WLAN
802.11 b/g, WiFi, WLAN
LPWA
LPWA, LoRa, SigFox
WiFi
WiFi, WLAN
WiFi - 802.11 a/b/g/n/ac
WiFi - 802.11 a/h/j/n/p/ac
WiFi - 802.11 b/g
WiFi - 802.11 p
WLAN
802.15.4 (ANT, Thread, Zigbee)
ZigBee
Zigbee
ISM
ISM, Sub-6 GHz, LoRa, Sigfox
Sub GHz
UWB
Bag
Bulk
Case
Tray
Waffle