MM8108-EKH05-01

Morse Micro
96-MM8108-EKH05-01
MM8108-EKH05-01

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow Dev Tool - 802.11ah IoT Dev Board w/ MM8108

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
20
Expected 4/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,81 € 130,81 €

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Tools
MM8108
Box
Brand: Morse Micro
Product Type: WiFi Development Tools
Series: MM8108
Subcategory: Development Tools
Tradename: Morse Micro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit

Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit is a fully integrated Wi-Fi HaLow development platform for a wide range of Internet of Things (IoT) applications. The evaluation kit features a Morse Micro MM8108-MF15457 Wi-Fi HaLow low-power System-on-Chip (SoC) module, an STM32U585 low-power microcontroller (MCU), and a BlueNRG-M2 BLUETOOTH® SoC. The MM8108-EKH05-01 kit offers robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. When used with a Morse Micro access point, this evaluation kit enables developers to create almost any Wi-Fi HaLow client project, making it an ideal platform for developing low-power IoT solutions.