QPA9419-PCB-Eval Board

Qorvo
772-QPA9419-EVB
QPA9419-PCB-Eval Board

Mfr.:

Description:
RF Development Tools 1.93-1.995GHz 2.85V Eval Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,21 € 115,21 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA9419
1.93 GHz to 1.99 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation board for QPA9419
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.6 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9419
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 1132406
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

QPA9419-PCB Evaluation Board

Qorvo QPA9419-PCB Evaluation Board is designed specifically to evaluate QPA9419 high linearity 0.5W small-cell power amplifier. This board operates at a frequency range of 1.93GHz to 1.99GHz. The QPA9419-PCB board from Qorvo operates from 3.6V to 5.25V supply voltage and -40°C to +85°C operating temperature range.