MIKROE-3045

Mikroe
932-MIKROE-3045
MIKROE-3045

Mfr.:

Description:
Security/Authentication Development Tools iButton click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
CZ-0-PIN
1-Wire
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
USHTS:
8471609050
JPHTS:
847160000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3045 iButton™ Click Board

Mikroe MIKROE-3045 iButton™ Click Board is a probe based on Maxim Integrated technology's 1-Wire® communication protocol. This click board has a chip that is usually packed in a robust stainless steel casing. The button-shaped MIKROE-3045 iButton has two contacts i.e., the lid and the base. These contacts carry the necessary connections down to a sensitive silicon chip that is embedded inside the metal button. Mikroe MIKROE-3045 iButton establishes communication with the host MCU when it touches the reader probe on the Click Board, via the 1-Wire interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts.