BQ24076EVM-015

Texas Instruments
595-BQ24076EVM-015
BQ24076EVM-015

Mfr.:

Description:
Power Management IC Development Tools BQ24076EVM-015

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
4.75 V to 6.5 V
4.4 V
BQ24076
BQ24076-015
Brand: Texas Instruments
Interface Type: USB
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs)

Texas Instruments BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs) provide a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24076 or BQ24078 products. Each of these chargers is designed to deliver up to 1.5A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9A of charging current. Each of these evaluation modules was designed as a stand-alone evaluation module, but they can also be interfaced with the system and host via the connectors and headers.