LMG1020EVM-006

Texas Instruments
595-LMG1020EVM-006
LMG1020EVM-006

Mfr.:

Description:
Power Management IC Development Tools LMG1020EVM-006

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Laser Driver
0 V to 75 V
LMG1020
LMG1020-006
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG1020EVM-006 Evaluation Module (EVM)

Texas Instruments LMG1020EVM-006 Evaluation Module (EVM) is a small, easy-to-use power stage for LIDAR laser drive. The evaluation module includes an integrated resistive load, (laser not included) and takes a short-pulse input that can either be buffered (and shortened further) or passed directly to the power stage. The board can demonstrate nanosecond laser pulses for high-resolution LIDAR and ToF systems.