BM60213FV-EVK001

ROHM Semiconductor
755-BM60213FV-EVK001
BM60213FV-EVK001

Mfr.:

Description:
Power Management IC Development Tools Isolation Gate Driver, High 1.2kV DC, Low Not Isolated, 75ns, 3A Output Current

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,35 € 21,35 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
15 V
BM60213FV-C
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99

BM60213FV-EVK001 Evaluation Board

ROHM Semiconductor BM60213FV-EVK001 Evaluation Board is designed to evaluate a BM60213FV-C driver. The BM60213FV-C IC is a high voltage, high and low side driver that operates up to 1200V with the bootstrap operation. This IC provides a built-in Under-Voltage Lockout (UVLO) power supply protection function at High-side floating supply voltage (VCCA) and Low-side supply voltage (VCCB). The ROHM Semiconductor  BM60213FV-EVK001 board is compatible with 3.3V and 5V input logic voltages. This evaluation board also drives IGBT power devices for high-side and low-side on Half-Bridge applications.

Automotive Gate Driver Evaluation Boards

ROHM Semiconductor Automotive Gate Driver Evaluation Boards are demonstration boards designed to ease the development of applications based on ROHM automotive gate drivers. ROHM Semiconductor Automotive Gate Drivers are based on a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications.