PAC52410EVK1

Qorvo
772-PAC52410EVK1
PAC52410EVK1

Mfr.:

Description:
Power Management IC Development Tools 44V Motor Controller w/ ABSMAX44V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,75 € 168,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC, Brushless DC, & Step Motion Controller
PAC52410
PAC52410
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Power Application Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030820000
ECCN:
EAR99

PAC52410EVK1 Evaluation Kit

Qorvo PAC52410EVK1 Evaluation Kit is a complete hardware solution enabling users to evaluate the PAC52410 Power Application Controller® (PAC) device. Users can also develop power applications revolving around the powerful and versatile Arm® Cortex®-M0 based microcontroller. The module contains a PAC52410 PAC microcontroller (MCU) and all the necessary circuitry to properly energize the MCU and internal peripherals once power is applied. To aid in the application development, the Qorvo PAC52410EVK1 offers access to each one of the PAC52410 device’s signals, employing a series of male header connectors.