EV6540HA-U-00A

Monolithic Power Systems (MPS)
946-EV6540HA-U-00A
EV6540HA-U-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for MP6540HA

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5.5 V to 50 V
MP6540HA
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MP6540H Evaluation Boards

Monolithic Power Systems (MPS) MP6540H Evaluation Boards are 6A and 50V three-phase BLDC motor driver evaluation boards. These MPS evaluation boards operate from a supply voltage of up to 50V and integrate three half-bridges consisting of six N-channel Power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor, and the driving control signals are generated by the external controller, such as MCU and FPGA. Typical applications include three-phase brushless DC motors and permanent magnet synchronous motors, power drills, and impact drivers.