MIKROE-6707

Mikroe
932-MIKROE-6707
MIKROE-6707

Mfr.:

Description:
Power Management IC Development Tools Smart Buck 6 Click - Monolithic Pwr Sys MPM54313GBJ-0000-P

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
3.3 V
400 mV to 5.5 V
MPM54313
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Power Module
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

Smart Buck 6 Click

Mikroe Smart Buck 6 Click is a compact add-on board that offers a multi-rail power management solution developed to supply embedded systems with stable and configurable power outputs. The board is based on the MPS MPM54313 triple 3A power module, which integrates three independent buck converters, each capable of supplying up to 3A of output current. The module supports a wide input range of 4V to 16V, with output voltages adjustable from 0.4V to 5.5V via the I2C interface or multiple-time programmable memory. Mikroe Smart Buck 6 Click combines advanced features such as power-on/off sequencing, configurable soft-start, constant-on-time control for ultra-fast transient response, active voltage positioning, and the ability to parallel channels for higher current demands up to 6A. The board is ideal for powering FPGAs, ASICs, networking equipment, telecommunications devices, and optical communication modules.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.