MAX17524EVKIT#

Analog Devices / Maxim Integrated
700-MAX17524EVKIT
MAX17524EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for MAX17524 4.5V-60V, Du

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,12 € 42,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 60 V
3.3 V, 5 V
MAX17524
MAX17524
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17524EVKIT Dual Output Evaluation Kit

Analog Devices MAX17524EVKIT Dual Output Evaluation Kit provides a proven design to evaluate the MAX17524 DC-DC converter. The kit has a dual output voltage of 3.3V and 5V at load currents up to 3A per converter. The kit features a 450kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17524EVKIT Dual Output Evaluation Kit also features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.