AP61202Z6-EVM

Diodes Incorporated
621-AP61202Z6-EVM
AP61202Z6-EVM

Mfr.:

Description:
Power Management IC Development Tools DCDC Conv LV Buck null null

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
2.3 V to 5.5 V
600 mV to 3.6 V
AP61202
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AP6120x Evaluation Boards

Diodes Incorporated AP6120x Evaluation Boards are designed with a straightforward layout, providing easy access to relevant signals via test points. The Diodes Incorporated AP6120x can assess the performance of the AP61200Z6. The AP61200Z6 converters have a wide input voltage range of 2.3V to 5.5V and a low quiescent supply current (IQ).