XR31233EDEVB

MaxLinear
701-XR31233EDEVB
XR31233EDEVB

Mfr.:

Description:
Interface Development Tools XR31233 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
XR31233
Bulk
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: +/- 36V Fault Tolerane Single Supply CAN Bus Transceiver Eval Board
For Use With: XR31233 CAN Bus Transceiver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: XR31233
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

XR31233EVB, XR31234EVB, & XR31235EVB Eval Boards

MaxLinear XR31233EVB, XR31234EVB, and XR31235EVB Evaluation Boards provide a platform to examine the features and performance of the XR31233, XR31234, and XR31235 CAN Bus Transceivers. The XR3123xEVB Evaluation Boards are two-layer PCBs with the CAN Bus Transceivers pre-installed. These MaxLinear Evaluation Boards allow easy access to the CAN Bus, power and ground, TTL/CMOS driver input, TTL/CMOS receiver output, and the mode pins of the Transceivers. A power supply, signal source, oscilloscope, and digital multimeter are required to use these Evaluation Boards.