MAX17851EVKIT#

Analog Devices / Maxim Integrated
700-MAX17851EVKIT#
MAX17851EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for SPI to UART Command Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
UART Interface IC
MAX17851
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI
Product Type: Interface Development Tools
Series: MAX17851
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17851EVKIT Evaluation Kit

Analog Devices MAX17851EVKIT Evaluation Kit is used to demonstrate the features and capabilities of the MAX17851 SPI to UART Safety Monitoring Bridge. The MAX17851 allows a host controller with a standard SPI port to reliably communicate with one or more battery management monitors that use a battery management UART protocol. The safety monitoring bridge enables robust communication with baud rates extending up to 4Mbps in single and dual daisy-chain system architectures. Analog Devices MAX17851EVKIT Evaluation Kit includes a pre-installed MAX17851 in a TSSOP-16 package and can connect to a Windows-based PC via USB. A Graphic User Interface (GUI) can then be used to evaluate the features and functions of the target device. 

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,58 € 345,58 €