TCAN4550EVM

Texas Instruments
595-TCAN4550EVM
TCAN4550EVM

Mfr.:

Description:
Interface Development Tools TCAN4550EVM

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 2/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN FD
TCAN4550
Brand: Texas Instruments
Operating Supply Voltage: 6 V to 24 V
Product Type: Interface Development Tools
Series: TCAN4550
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TCAN4550EVM Controller Evaluation Module (EVM)

Texas Instruments TCAN4550EVM Controller Evaluation Module (EVM) allows the user to evaluate the TCAN4550 CAN FD Controller with integrated CAN transceiver devices. Any MCU or SPI controller with an I/O voltage of 3.3V or 5V may be connected to the evaluation module through a standard interface header. The Texas Instruments TCAN4550EVM features a polarity-protected and EMC-filtered supply voltage that allows the evaluation module to operate from an external voltage of 6V to 24V. A dual-channel LDO creates a 5V, general-purpose voltage rail to source the LEDs and supporting ICs and a variable VIO voltage rail that can be set to 5V or 3.3V to match the MCU signal level requirements. The VIO or 5V rail is also designed to source the supply voltage for the connected MCU to evaluate sleep mode and wake-up events.