BQ79600EVM-030

Texas Instruments
595-BQ79600EVM-030
BQ79600EVM-030

Mfr.:

Description:
Interface Development Tools SafeTI™ SPI/UA RT to daisy chain b

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
SPI/UART Communication Interface
BQ79600-Q1
Brand: Texas Instruments
Interface Type: SPI, UART, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

bq79600EVM-030 Evaluation Module (EVM)

Texas Instruments bq79600EVM-030 Evaluation Module (EVM) is for the bq79600-Q1 used as bridge IC to interface between a microcontroller (MCU) and TI battery monitoring ICs (for example, bq7961X-Q1 and bq79606A-Q1). The information from the MCU is translated by the device into pulses recognized by TI's battery management daisy chain protocol and transmitted out. The device has an Auto-Host Wake-up function that can be utilized with the bq7961X-Q1 family to automatically wake the host through the INH pin when an unmasked fault is detected in the battery monitoring ICs. The Texas Instruments bq79600EVM-030 can be powered through a 5V source, such as a PMIC device, or directly through a 12V battery.