PIM517

Pimoroni
397-PIM517
PIM517

Mfr.:

Description:
Interface Development Tools IO Expander Breakout

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Interface Development Tools
RoHS:  
Brand: Pimoroni
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

PIM517 IO Expander Breakout Board

Pimoroni PIM517 IO Expander Breakout Board is designed with a good number of extra analog-friendly input and output pins to Raspberry Pi. This breakout board supports the Nuvoton MS51 microcontroller and some I2C interface that gives a whopping 14 additional I/O pins to connect things up to. The eight of the pins are hooked up to an ADC and six of the pins can be used as (up to 16-bit) PWM outputs. This IO expander breakout board can attach to Pi's GPIO directly or via a breadboard that includes headers. This board is also compatible with fancy solderless Breakout Garden that makes it super easy to use several different breakouts at the same time.