EVAL-AD5693RARDZ

Analog Devices
584-EVAL-AD5693RARDZ
EVAL-AD5693RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Tiny 16-Bit I2C nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,38 € 104,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5693R
Bulk
Brand: Analog Devices
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: AD5693
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD5693RARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5693RARDZ Evaluation Board enables rapid prototyping of AD5693R circuits, reducing design time. The Analog Devices Inc. EVAL-AD5693RARDZ operates from a single 2.7V to 5.5V supply and includes an internal 2.5V reference. An external reference voltage can be applied via the EXT_REF SMB connector. The EVAL-AD5693RARDZ board interface with a PC's USB port via the System Demonstration Platform (SDP) controller board [EVAL-SDP-CK1Z (SDP-K1)].