MIKROE-6059

Mikroe
932-MIKROE-6059
MIKROE-6059

Mfr.:

Description:
Data Conversion IC Development Tools DAC 17 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,40 € 34,40 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
DAC7558
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SIP
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-6059 DAC 17 Click

Mikroe  MIKROE-6059 DAC 17 click  is a compact add-on board that establishes precise voltage output control in various electronic applications. The Mikroe  MIKROE-6059 board features the Texas Instruments DAC7558 12-bit, octal-channel voltage output digital-to-analogue (DAC). It offers flexible internal or external power options ranging from 2.7V to 5.5V. The board features a rapid settling time of 5µs, rail-to-rail output amplifiers and the ability to simultaneously or sequentially update outputs, ensuring precise and efficient performance. This board is ideal for digital gain and offset adjustment, programmable voltage/current sources, programmable attenuators, industrial process control and more.