EVAL-AD7386-4FMCZ

Analog Devices
584-EVAL-AD73864FMCZ
EVAL-AD7386-4FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,77 € 105,77 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
SAR
AD7386-4BCPZ
3 V to 3.3 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD7386-4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7386FMCZ & AD73864FMCZ Evaluation Boards

Analog Devices Inc. EVAL-AD7386FMCZ and AD73864FMCZ Evaluation Boards are full-featured evaluation boards designed to evaluate all the AD7386 analog-to-digital converter (ADC) features. The EVAL-SDP-CH1Z can control the evaluation board via the 160-way system demonstration platform connector, P7. The EVAL-SDP-CH1Z board controls the evaluation board through the PC's USB port using the Analysis Control Evaluation (ACE) software. The boards can evaluate the Analog Devices AD7387 and AD7388 using the AD738x ACE plugin. The difference is the number of SCLKs that clock out the conversion results, which depends on each generic's resolution.