LMK60E2-156M25EVM

Texas Instruments
595-LMK60E2156M25EVM
LMK60E2-156M25EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK60E2-156M25 EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Oscillator
LMK60E2-156M25SIA
156.25 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 3.3 V, 4.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK60E2-156M25
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,693 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMK60xxEVM/LMK62xxEVM Evaluation Modules (EVMs)

Texas Instruments LMK6xxEVM/LMK62xxEVM Evaluation Modules (EVMs) provides a complete platform to evaluate the clock performance of the LMK60xx/LMK62xx Ultra-Low Jitter Crystal Oscillator family. This family has a diverse selection of output frequencies and formats. The LMK6xxx evaluation modules can be used as a clock source for compliance testing, performance evaluation, and initial system prototyping. The onboard edge-launch SMA ports provides access to the LMK62XX ultra low jitter clock outputs for interfacing to test equipment and reference boards using commercially available coaxial cables, adapters, or baluns (not included). This connectivity enables integrated system level testing between TI’s LMK6xxx and third-party FPGA/ASIC/SoC reference boards.