RB-S22Q53xTB48

ROHM Semiconductor
755-RB-S22Q53XTB48
RB-S22Q53xTB48

Mfr.:

Description:
Audio IC Development Tools Reference board for ML22Q532 and ML22Q533, on which ML22Q535-NNNTBZ0BX is mounted at point of purchase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,65 € 141,65 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio IC Development Tools
RoHS:  
Reference Design Boards
Speech Synthesis
ML22Q532, ML22Q533, ML22Q535
Bulk
Brand: ROHM Semiconductor
Dimensions: 70 mm x 70 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

USHTS:
8538908180
ECCN:
EAR99

LAPIS ML22Q53x Reference Board (RB-S22Q53xTB48)

ROHM Semiconductor LAPIS ML22Q53x Reference Board (RB-22Q53xTB48), when used with the Sound Device Control Kit 3 (SDCK3), enables users to write and playback audio data to a target ML22Q532, ML22Q533, or ML22Q535 Speech Synthesis LSI. This reference board from ROHM Semiconductor features a TQFP48 socket, enabling the user to mount the target device of their choice. Speaker and line-out jacks are provided on the reference board, as are connectors that break out the key signals of the IC and that connect to the SDCK3. The Speech LSI Utility can then be used on a connected PC to edit waveforms, create and write ROM data, and evaluate the device.