BD34352EKV-EVK-001

ROHM Semiconductor
755-BD34352EKVEVK001
BD34352EKV-EVK-001

Mfr.:

Description:
Audio IC Development Tools BD34352EKV is a 32-bit Stereo Audio D/A Converter with ROHM original sound quality design, realizing excellent performance (SNR: 126 dB (Typ), THD+N: -112 dB (Typ)) suitable for high-end audio

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
485,52 € 485,52 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio D/A Converter
BD34352
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
EAR99

BD34352EKV Sampling Stereo Audio D/A Converters

ROHM Semiconductor BD34352EKV Sampling Stereo Audio D/A Converters are 32-bit high sound quality stereo audio D/A converters that correspond to the BD34352EKV-EVK-001 evaluation board. The devices feature sound quality design, and excellent numerical performance (SNR: 126 dB (Typ), THD+N: -112 dB(Typ)) suitable for high-end audio. The preferred sound is selectable by switching 2 kinds of digital FIR filters (sharp roll-off, slow roll-off). PCM I/F supports up to 768kHz and DSD I/F supports up to 22.4MHz.