EVAL-AD2428WD1BZ

Analog Devices
584-EVAL-AD2428WD1BZ
EVAL-AD2428WD1BZ

Mfr.:

Description:
Audio IC Development Tools A2B master or local-power slave node

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
40
Expected 3/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,01 € 311,01 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
AEC-Q100
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2S
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: A2B Audio Bus
Unit Weight: 795,109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Automotive Audio Bus (A2B®) Development Tools

Analog Devices Automotive Audio Bus (A2B®) System consists of a single master and at least one slave, where the transceiver at the host controller is the master. The master transceiver generates clock, synchronization, and framing for all slave nodes and is programmable over a control bus (I2C) for configuration and readback. An extension of this control bus is embedded in the A2B data stream, which enables the host to directly access slave transceiver registers and any I2C-connected peripherals on slave nodes. Transceivers can connect directly to PDM microphones and numerous peripherals via I2C and a multichannel I2S/TDM interface. The transceiver also supports an A2B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted-pair wire cable used for the communication link. This eliminates the need for a power supply on bus-powered slave nodes. Due to the numerous configurations that are possible for a given A2B system, several evaluation platforms can be used in combination to verify system operation.