INA4290EVM

Texas Instruments
595-INA4290EVM
INA4290EVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA4290
2.7 V to 120 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA4290
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA4290EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA4290EVM Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA4290 voltage-output, current shunt monitor in a variety of configurations. The INA4290 device is a voltage-output, high-side quad-channel current sense amplifier in a QFN (16) package. The INA4290 has gains that range from 20 V/V to 500 V/V, depending on the gain option that is selected. The INA4290EVM provides a basic functional evaluation of the INA4290. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments INA4290EVM is one PCB with five optional PCB cutouts the engineer can use to test each of the five gain options (1 to 5). Each PCB cutout has one INA4290An device (where n is 1, 2, 3, 4, or 5), test points and sockets for external hardware connections, and pads to solder down optional circuitry.