EVAL-LT5401_32FDAZ

Analog Devices
584-EVALLT540132FDAZ
EVAL-LT5401_32FDAZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Brd - Fully Differential Amp

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
LT5401 Matched Resistor Network
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: LT5401
Product Type: Amplifier IC Development Tools
Series: LT5401
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT5401_32FDAZ Evaluation Board

Analog Devices EVAL-LT5401_32FDAZ Evaluation Board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultra-precision matching resistor network used to configure the gain of a fully differential amplifier. The onboard LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The Analog Devices EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high-speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance.