TPS82140EVM-720

Texas Instruments
595-TPS82140EVM-720
TPS82140EVM-720

Mfr.:

Description:
Power Management IC Development Tools TPS82140EVM-720

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
1.8 V
TPS82140
TPS82140-720
Brand: Texas Instruments
Description/Function: Evaluates the TPS82140 MicroSIP power module
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS821x0EVM-720 Step-Down Converter EVMs

Texas Instruments TPS821x0EVM-720 Step-Down Converter Evaluation Modules (EVMs) are designed to help the user quickly evaluate the operation and functionality of the TPS82130, TPS82140, or TPS82150. These Texas Instruments devices include 1A (TPS82150), 2A (TPS82140), or 3A (TPS82130) 17V step-down converter modules with an integrated inductor. The evaluation modules convert a 3V to 17V input voltage to a 1.8V regulated output voltage at up to 3A output current. Each evaluation module includes the appropriate IC and inductor to achieve a total solution size of 42mm2.