DRV8873S-Q1EVM

Texas Instruments
595-DRV8873S-Q1EVM
DRV8873S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8873S-Q1EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushed DC Motion Controller
4.5 V to 38 V
DRV8873x
DRV8873S
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 517,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV8873xEVM/DRV8873x-Q1EVM Evaluation Modules

Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Driver Evaluation Modules (EVMs) facilitate control of the DRV8873, a brushed DC motor, and manipulation of various settings. The DRV8873 is an integrated driver IC for driving a brushed DC motor in automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current.