BD71631QWZ-EVK-001

ROHM Semiconductor
755-BD71631QWZEVK001
BD71631QWZ-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for BD71631QWZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,88 € 63,88 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 5.5 V
4.2 V
BD71631QWZ
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 46 mm x 36 mm
For Use With: Linear Charger for Low Voltage Battery
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

BD71631QWZ-EVK-001 Evaluation Board

ROHM Semiconductor BD71631QWZ-EVK-001 Evaluation Board is a demonstration and development platform for the BD71631QWZ Linear Charger. The BD71631QWZ is optimized for charging low-voltage batteries and single-cell li-ion batteries. The BD71631QWZ accepts a power supply input range of 2.9V to 5.5V and generates a charging battery voltage ranging from 2.0V to 4.7V. The battery charge voltage, charge current, and termination current can all be set using external resisters. Safety functions include a built-in fixed 10-hour safety timer, UVLO (under-voltage lockout), TSD (thermal shutdown detection), and battery over-voltage protection.