ISL9120IRN-EVZ

Renesas / Intersil
968-ISL9120IRN-EVZ
ISL9120IRN-EVZ

Mfr.:

Description:
Power Management IC Development Tools ISL9120IRNZ EVAL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,43 € 69,43 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
1.8 V to 5.5 V
3.3 V
ISL9120IRNZ
ISL9120
Brand: Renesas / Intersil
Description/Function: ISL9120IRNZ evaluation board
For Use With: ISL9120IRNZ
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 800 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISL91107RA/ISL9120RN/ISL9237 Eval Boards

Renesas / Intersil ISL91107IRA-EVZ and ISL9120IRN-EVZ voltage regulator evaluation boards grant fast evaluation of the high-performance features of the ISL91107IR. The ISL91107IR is a high-current buck-boost regulator, for systems using new battery chemistries. The ISL91107IRA-EVZ and ISL9120IRN-EVZ boards have an input voltage rating of 1.8V to 5.5V. The ISL91107IRA-EVZ has resistor programmable output voltage and the ISL9120IRN-EVZ has a fixed 3.3V output voltage. Both the ISL91107IRA-EVZ and ISL9120IRN-EVZ have an operating temperature range of -40°C to +85°C. Renesas ISL9237EVAL2Z Buck-Boost charger evaluation board is designed to demonstrate the performance of ISL9237. The ISL9237EVAL2Z evaluates the ISL9237, a buck-boost narrow output voltage DC charger, utilizing Intersil's advanced R3™ technology. The ISL9237EVAL2Z has an input voltage of 3.8V to 24V and an output voltage of 2.5V to 12.6V.