P1110-EVAL-01

Powercast
582-P1110-EVAL-01
P1110-EVAL-01

Mfr.:

Description:
Power Management IC Development Tools P1110 Dev Kit w/ TX91501-3W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.118,00 € 1.118,00 €

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
Battery Management
4.2 V
P1110
P1110
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Development kit for P1110 powerharvester
For Use With: TX91501-3W-ID, TX91502
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Powerharvester
Unit Weight: 1,612 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8517610000
USHTS:
8517610000
ECCN:
EAR99

Powercast P1110-EVAL-01 Development Kit

Powercast P1110-EVAL-01 Lifetime Power® RF Energy Harvesting Wireless Power Development Kit is a complete platform for developing devices with remote, power-over-distance wireless charging capabilities using broadcasted RF energy (radio waves). Powercast’s embedded wireless power solution works in the far field for over-the-air charging of multiple devices – no wires, charging mats or direct line of sight needed. Behaving like Wi-Fi where enabled devices automatically charge over the air when within range of a transmitter, Powercast’s patented remote wireless charging is more convenient than inductive, coil-based charging that requires direct contact with a power source.