EV6543-L-01A

Monolithic Power Systems (MPS)
946-EV6543-L-01A
EV6543-L-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for MP6543

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
3 V to 12 V
MP6543GL
EV6543-L-01A
Brand: Monolithic Power Systems (MPS)
For Use With: Brushless DC Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99

EV6543 Brushless DC Motor Driver Evaluation Boards

Monolithic Power Systems (MPS) EV6543 Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543 Brushless DC Motor Drivers. The MP6543 Motor Drivers are 12V, 2A 3-phase power stages. The MP6543 Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543 has Enable (EN) and PWM inputs for each half-bridge. The MP6543A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543B has Hall-effect sensor inputs.