MIKROE-3445

Mikroe
932-MIKROE-3445
MIKROE-3445

Mfr.:

Description:
Audio IC Development Tools MIC 2 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
Add-On Boards
Audio Amplifier
MCP6022
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3445 MIC 2 Click

Mikroe MIKROE-3445 MIC 2 Click features a small electret microphone and a suitable pre-amplifying circuit. The Mikroe MIC 2 has a small electret microphone without sufficient line-level output. Therefore, a pre-amp has to be used. The pre-amp circuit comprises a dual op-amp and a digitally controlled potentiometer IC. The AD5171 makes it possible to control the feedback loop gain of the MCP6022 op-amp over the I2C interface in 64 discrete steps. The AD5171 digital potentiometer IC can lock out its wiper using an OTP fuse bit. Once locked, it will permanently retain the programmed value.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.