MAXM17906EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17906EVKIT#
MAXM17906EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAXM17906, 4.5V to 24V Input,

Availability

Stock:
24 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,83 € 37,83 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 21.5 V
1.8 V
MAXM17906
MAXM1790x
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Himalaya
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXM17904x Evaluation Kits

Maxim MAXM1790x Evaluation Kits are designed to demonstrate the MAXM1790x high-voltage, high-efficiency, synchronous step-down DC-DC module's salient features. Synchronous step-down DC-DC converters convert a source of direct current (DC) from one voltage level to another. MAXM1790x Evaluation Kits are programmed to deliver from 1.8V to 5V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.

MAXM1790xEVKIT Evaluation Kits

Analog Devices MAXM1790xEVKIT Evaluation Kits provide a proven design to evaluate the MAXM1790x high-voltage, high-efficiency, synchronous step-down DC-DC modules. The evaluation kit is programmed to deliver 1.5V output for loads up to 300mA. The evaluation kit features an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1790x datasheets should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.