MAX20408EVKIT#

Analog Devices / Maxim Integrated
700-MAX20408EVKIT#
MAX20408EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EvKit for MAX2040836V Fully Sync 8A Buck

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,57 € 119,57 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 36 V
3.3 V, 4 V
MAX20408
MAX20408
Brand: Analog Devices / Maxim Integrated
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20408EVKIT & MAX20410EVKIT Evaluation Kits

Analog Devices MAX20408EVKIT and MAX20410EVKIT Evaluation Kits provide a proven design to evaluate the MAX20408 and MAX20410 automotive synchronous buck converter with 10µA quiescent current. The evaluation kit comes with a MAX20410AFOB/VY+(400kHz) or MAX20408AFOE/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation. The evaluation kit output voltage is fixed at 3.3V or 4V and easily configured to 0.8V to 10V with minimum component changes. The Analog Devices MAX20408EVKIT and MAX20410EVKIT evaluation kits are designed to deliver up to 8A/10A with input voltage 3V to 36V. The PGOOD signal can monitor the voltage quality.