KITMOTORDC250W24VTOBO1

Infineon Technologies
726-KITMOTODC250W24V
KITMOTORDC250W24VTOBO1

Mfr.:

Description:
Power Management IC Development Tools XMC1000

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,43 € 114,43 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
24 V
XMC1000, XMC4000
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_MOTOR_DC_250W_24V SP003339154
Unit Weight: 114,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

3-Phase DC Motor Control Evaluation Board

Infineon Technologies 3-Phase DC Motor Control Power Card Evaluation Board evaluates the XMC1000 and XMC4000 DriveCard microcontrollers. DriveCard boards feature isolated debug interfaces best suited for motor control applications. The plug-and-play evaluation board is specifically designed to work under numerous supply voltage levels (24V to 250V) and provides flexibility to adopt several control algorithms and configurations with the provided DC-link shunts.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More