BLDCSHIELDTLE9879TOBO1

Infineon Technologies
726-BLDCSHIETLE9879
BLDCSHIELDTLE9879TOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
7
Expected 3/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,58 € 50,58 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shields
Motor/Motion Controller & Driver
28 V
6 V to 28 V
TLE9879QXA40
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 56 mm x 70 mm
Interface Type: SPI
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP003549500 BLDC_SHIELD_TLE9879
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

BLDCSHIETLE9879 BLDC Arduino Shield

Infineon BLDCSHIETLE9879 BLDC Arduino Shield uses the TLE9879QXA40 chip, which is part of TLE987x family of Embedded Power ICs. This chip enables the shield to drive 3-phase electric motors with a variety of different features. One Arduino board can control up to four shields stacked on top of each other via SPI. Each of these Infineon shields can be controlled independently and, if desired, run completely different applications. The shield implements three different advanced motor control algorithms: field-oriented control (FOC), Back EMF (BEMF) and Hall.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More