AP64351QSP-EVM

Diodes Incorporated
621-AP64351QSP-EVM
AP64351QSP-EVM

Mfr.:

Description:
Power Management IC Development Tools DCDC Conv HV Buck null null

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
58 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3.8 V to 40 V
800 mV to 40 V
AP64351Q
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
9030333800
ECCN:
EAR99

AP64351QSP-EVM Converter Evaluation Board

Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board evaluates the AP64351Q 3.5A synchronous buck converter. The AP64351Q is 3.5A, a synchronous buck converter with a wide input voltage range of 3.8V to 40V. The AP64351QSP-EVM board operates at -40°C to 125°C temperature range and 3.8V to 40V supply voltage range. This evaluation board offers 3.5A continuous output current. The AP64352SP-EVM board is ideal for use in home audio, network systems, consumer electronics, optical communication, networking systems, and general-purpose point of load.