DC2638A-C

Analog Devices
584-DC2638A-C
DC2638A-C

Mfr.:

Description:
Power Management IC Development Tools Dual 25A or Single 50A Module Regulator with Digital Power System Management

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,75 € 204,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 16 V
500 mV to 3.3 V
LTM4678
LTM4678
Brand: Analog Devices
Output Current: 200 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM4678 Demo Circuits (DC2638A)

Analog Devices Inc. LTM4678 Demo Circuits (DC2638A) are designed to evaluate the performance of LTM4678 μModule® regulators. These regulators are dual 25A or single 50A step-down regulators with digital power system management. The DC2638A Demo Circuits are available in four different output current ratings ranging from 100A to 250A.