TPSM365R6EVM

Texas Instruments
595-TPSM365R6EVM
TPSM365R6EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM365R6 evaluation board for 3-V to 65

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
1.8 V to 12 V
TPSM365R6
TPSM365R6
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPSM365R6 Evaluation Modules

Texas Instruments TPSM365R6 Evaluation Modules are designed to evaluate TPSM365R6, a synchronous step-down DC/DC module. This step-down DC/DC module is capable of driving up to 0.6A of load current from a wide input voltage of up to 65V. The TPSM365R6 evaluation modules can be configured for various selectable output voltages and switching frequencies. These modules feature a wide array of selectable output voltage ranges from 1.8V to 12V and a selectable switching frequency range of 400kHz to 2.2MHz.

TPSM365R6FEVM Evaluation Board

Texas Instruments TPSM365R6FEVM Evaluation Board is engineered for the TPSM365R6 DC/DC module. The TPSM365R6 synchronous step-down DC/DC module can drive up to 0.6A of load current from a wide input voltage of up to 65V. The TPSM365R6FEVM provides flexibility via the configurability of a wide array of selectable output voltages and switching frequencies. Furthermore, the TI TPSM365R6FEVM evaluation board serves as an example for circuit layout and design for a user's end application.