BM2P134E-EVK-001

ROHM Semiconductor
755-BM2P134E-EVK-001
BM2P134E-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for BM2P134E: Isolated PWM type, 12W 12V-1A

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,61 € 99,61 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
90 V to 264 V
12 V
BM2P134E-Z
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 104 mm x 50 mm
For Use With: AC/DC Convertor
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
9030820000
ECCN:
EAR99

BM2P PWM DC-DC Converters

ROHM Semiconductor BM2P PWM (Pulse-Width Modulation) DC-DC Converters are optimized for use in AC-DC devices that include an electrical outlet. The BM2P DC-DC Converters support both isolated and non-isolated devices, enabling simpler designs of various types of low-power electrical converters. These ICs from ROHM Semiconductor feature a built-in starter circuit that tolerates up to 730V, contributing to low power consumption.