BD9G102G-EVK-001

ROHM Semiconductor
755-BD9G102G-EVK-001
BD9G102G-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Accepts a power supply input range of 6V to 42V, generates output 0.75V to VCC0.8, input range of 8V to 42V, fixed output of 5V can be produced.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,42 € 64,42 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Converter
8 V to 42 V
5 V
BD9G102G
Eval Board
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 50 mm x 50 mm x 1.6 mm
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
9030820000
ECCN:
EAR99

BD9 Evaluation Boards

ROHM Semiconductor BD9 Evaluation Boards are used to evaluate the BD9 converters. The ROHM Semiconductor BD9 converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system.