BD7F205EFJ-EVK-001

ROHM Semiconductor
755-BD7F205EFJEVK001
BD7F205EFJ-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for BD7F205EFJ

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,47 € 91,47 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 32 V
6.2 V, 16.5 V
BD7F205EFJ-C
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 100 mA, 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BD7F100/200 Isolated Flyback Converters

ROHM Semiconductor BD7F100 and BD7F200 Isolated Flyback Converters are optocoupler-less converters featuring a small size and high reliability. ROHM BD7F100 and BD7F200 converters allow for the output voltage to be set by two external resistors and the transformer turn ratio, eliminating the need for an optocoupler or a transformer tertiary winding.    

Sensor Shield Evaluation Kits

ROHM Sensor Shield Evaluation Kits are evaluation platforms with various ROHM and Kionix sensors on a single board. These ROHM kits use standard Arduino shield interface pins and a shield interface header can connect any evaluation kit. Several sensors are included like analog temperature, digital barometric pressure, hall switch, magnetometer, digital accelerometer, digital magnetometer, and more.