NELOK1-C32-01-00

New Energy
416-NELOK1-C32-01-00
NELOK1-C32-01-00

Mfr.:

Description:
LED Lighting Development Tools LEDiL Optics Kit

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,75 € 139,75 €

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Development Tools
RoHS:  
Development Kits
Bulk
Brand: New Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.5 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LEDiL Optics Kit (NELOK)

NewEnergy LEDiL Optics Kit (NELOK) is designed to explore LEDiL’s wide range of single-lens solutions that can be used with individual LEDs. This kit comprises a single LED mounted on a Printed Circuit Board (PCB) attached to a heatsink. The PCB is built with a series of precisely placed holes that correspond to the mounting pins of all the members of LEDiL’s single-lens products. With the pins aligned with the holes, this assembly ensures the proper alignment of the lens to the LED for maximal optical efficiency. In addition to the LED/PCB/heatsink, 15 lenses are offered, three each from five lens families. Many secondary optical distributions are also provided for the users through LEDiLs precision molded lens assemblies.