MIKROE-6253

Mikroe
932-MIKROE-6253
MIKROE-6253

Mfr.:

Description:
Power Management IC Development Tools Stepper 23 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Stepper Motor Controller / Driver
3.3 V, 5 V
TB67S569FTG
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Stepper Motor Driver IC
Interface Type: I2C
Output Current: 1.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

MIKROE-6253 Stepper 23 Click

Mikroe MIKROE-6253 Stepper 23 Click is a compact board to drive small stepping motors in consumer electronics and industrial applications. The Mikroe MIKROE-6253 features Toshiba's TB67S569FTG constant-current 2-phase bipolar stepping motor driver IC. The board supports a PWM chopper drive system, operates up to 34V, and delivers a maximum current of 1.8A per phase. It also includes safety features like over-temperature, over-current, and low-voltage detection. Control is enhanced through the PCA9555A port expander via I2C, allowing decay and torque modes, step resolution, and more adjustments. This board ensures efficient and precise motor control for improved performance and reliability.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.