PROFETONE4ALLMBV1TOBO1

Infineon Technologies
726-PROFETON4ALLMBV1
PROFETONE4ALLMBV1TOBO1

Mfr.:

Description:
Power Management IC Development Tools SMART7 PROFET+2 12V and PROFET Load Guard 12V motherboard

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,47 € 192,47 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Brand: Infineon Technologies
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PROFET
Part # Aliases: SP005729731
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PROFET™ +2 12V Motherboard V3.0

Infineon Technologies PROFET™ +2 12V Motherboard V3.0 is designed to handle all devices of the PROFET™ +2 12V and PROFET™ Load Guard 12V families. This board features banana connectors for connecting to the power lines. The PROFET™ +2 12V motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. This board is optimized for design flexibility across the family by pin-to-pin and external component compatibility. The PROFET™ +2 12V motherboard offers a very low output leakage current of ≤0.5μA and a current sense accuracy of ≤5%. The protection features include current tripping, over-temperature, and over-voltage. This motherboard is ideal for use in lighting, power distribution, body applications, Advanced Driver-Assistance Systems (ADAS), and Autonomous Driving (AD) modules.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More